
1332-20-1-0500-004-1-S | |
|---|---|
DigiKey Part Number | 1175-1332-20-1-0500-004-1-S-ND |
Manufacturer | |
Manufacturer Product Number | 1332-20-1-0500-004-1-S |
Description | UL1332, FEP INSULATED HOOK-UP WI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/0.0079" Red 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0079" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.065" (1.65mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,099.58000 | kr.1,099.58 |
| 2 | kr.1,046.08000 | kr.2,092.16 |
| 3 | kr.1,015.83000 | kr.3,047.49 |
| 5 | kr.978.74000 | kr.4,893.70 |
| 7 | kr.954.92571 | kr.6,684.48 |
| 10 | kr.930.20200 | kr.9,302.02 |
| 25 | kr.869.02800 | kr.21,725.70 |
| 50 | kr.824.89720 | kr.41,244.86 |
| Unit Price without VAT: | kr.1,099.58000 |
|---|---|
| Unit Price with VAT: | kr.1,374.47500 |


