New Product
3530-16-1-0500-001-1-TS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1332-20-1-0500-001-1-S

DigiKey Part Number
1175-1332-20-1-0500-001-1-S-ND
Manufacturer
Manufacturer Product Number
1332-20-1-0500-001-1-S
Description
UL1332, FEP INSULATED HOOK-UP WI
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 19/0.0079" Black 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0079"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.065" (1.65mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
500.0' (152.4m)
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.1,099.58000kr.1,099.58
2kr.1,046.08000kr.2,092.16
3kr.1,015.83000kr.3,047.49
5kr.978.74000kr.4,893.70
7kr.954.92571kr.6,684.48
10kr.930.20200kr.9,302.02
25kr.869.02800kr.21,725.70
50kr.824.89720kr.41,244.86
Manufacturers Standard Package
Unit Price without VAT:kr.1,099.58000
Unit Price with VAT:kr.1,374.47500
Alternate Length
UL1332, FEP INSULATED HOOK-FOOT
In-Stock: 970
Unit Price: kr.6.46000