1332-18-1-0500-004-1-TS is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


CNC Tech
In Stock: 4
Unit Price: kr.1,581.09000
Datasheet

MFR Recommended


CNC Tech
In Stock: 840
Unit Price: kr.8.26000
Datasheet
New Product
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1332-18-1-0500-004-1-TS

DigiKey Part Number
1175-1332-18-1-0500-004-1-TS-ND
Manufacturer
Manufacturer Product Number
1332-18-1-0500-004-1-TS
Description
WIRE
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 19/0.0094" Red 300V 500.0' (152.4m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
19/0.0094"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.073" (1.85mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
500.0' (152.4m)
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
Alternate Length
HOOK-UP STRND 18AWG RED FEET
In-Stock: 0
Unit Price: