1332-14-1-0500-004-1-TS is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


CNC Tech
In Stock: 0
Unit Price: kr.5.70180
Datasheet

MFR Recommended


CNC Tech
In Stock: 0
Unit Price: kr.0.00000
Datasheet
HOOK-UP-STRANDED-RED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1332-14-1-0500-004-1-TS

DigiKey Part Number
1175-1332-14-1-0500-004-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
1332-14-1-0500-004-1-TS
Description
HOOK-UP STRND 14AWG RED FEET
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 19/0.0142" Red 300V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
19/0.0142"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.099" (2.51mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
Enter Number of Feet in Order Quantity
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Grade
-
Qualification
-
Spool Size
500.0' (152.4m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HOOK-UP STRND 14AWG GRAY FEET
In-Stock: 0
Unit Price: kr.6.19278
HOOK-UP STRND 14AWG BLK FEET
In-Stock: 2507
Unit Price: kr.11.16000
HOOK-UP STRND 14AWG GRN FEET
In-Stock: 3130
Unit Price: kr.12.06000
HOOK-UP STRND 14AWG YEL FEET
In-Stock: 2483
Unit Price: kr.12.06000
HOOK-UP STRND 14AWG BLU FEET
In-Stock: 1536
Unit Price: kr.12.06000
Alternate Length
WIRE
In-Stock: 0
Unit Price: