New Product
3530-16-1-0500-007-1-TS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1332-14-1-0100-007-1-TS

DigiKey Part Number
1175-1332-14-1-0100-007-1-TS-ND
Manufacturer
Manufacturer Product Number
1332-14-1-0100-007-1-TS
Description
UL1332, FEP INSULATED HOOK-UP WI
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 19/0.0142" Green 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0142"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.099" (2.51mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
100kr.5.70180kr.570.18
200kr.5.42575kr.1,085.15
300kr.5.26943kr.1,580.83
500kr.5.07796kr.2,538.98
700kr.4.95499kr.3,468.49
1.000kr.4.82737kr.4,827.37
2.500kr.4.51154kr.11,278.85
5.000kr.4.28374kr.21,418.70
10.000kr.4.06506kr.40,650.60
Manufacturers Standard Package
Unit Price without VAT:kr.5.70180
Unit Price with VAT:kr.7.12725