
1332-10-1-0100-008-1-TS | |
|---|---|
DigiKey Part Number | 1175-1332-10-1-0100-008-1-TS-ND |
Manufacturer | |
Manufacturer Product Number | 1332-10-1-0100-008-1-TS |
Description | HOOK-UP STRND 10AWG ORN FEET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 42/0.0157" Orange 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 42/0.0157" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.150" (3.81mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.12.68350 | kr.1,268.35 |
| 200 | kr.12.06335 | kr.2,412.67 |
| 300 | kr.11.71243 | kr.3,513.73 |
| 500 | kr.11.28244 | kr.5,641.22 |
| 700 | kr.11.00626 | kr.7,704.38 |
| 1.000 | kr.10.71949 | kr.10,719.49 |
| 2.500 | kr.10.00988 | kr.25,024.70 |
| 5.000 | kr.9.49920 | kr.47,496.00 |
| Unit Price without VAT: | kr.12.68350 |
|---|---|
| Unit Price with VAT: | kr.15.85438 |

