HOOK-UP STRANDED YELLOW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1332-10-1-0100-003-1-TS

DigiKey Part Number
1175-1332-10-1-0100-003-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
1332-10-1-0100-003-1-TS
Description
HOOK-UP STRND 10AWG YEL FEET
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 AWG Hook-Up Wire 42/0.0157" Yellow 300V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
42/0.0157"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.150" (3.81mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
Enter Number of Feet in Order Quantity
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Grade
-
Qualification
-
Spool Size
100.0' (30.5m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 269
Check for Additional Incoming Stock
All prices are in DKK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1kr.24.77000kr.24.77
5kr.22.13600kr.110.68
10kr.21.07900kr.210.79
25kr.19.75000kr.493.75
50kr.18.79660kr.939.83
100kr.17.88070kr.1,788.07
Manufacturers Standard Package
Unit Price without VAT:kr.24.77000
Unit Price with VAT:kr.30.96250