MFR Recommended
MFR Recommended

| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Spool | |
| Part Status | Obsolete | |
| Cable Type | ||
| Wire Gauge | ||
| Conductor Strand | 7/0.0063" | |
| Conductor Material | ||
| Jacket (Insulation) Material | ||
| Jacket (Insulation) Diameter | 0.061" (1.55mm) | |
| Jacket (Insulation) Thickness | 0.020" (0.51mm) | |
| Length | 500.0' (152.4m) | |
| Voltage | 600V | |
| Operating Temperature | -80°C ~ 200°C | |
| Jacket Color | ||
| Ratings | UL Style 1330 | |
| Features | - | |
| Grade | - | |
| Qualification | - | |
| Base Product Number | 



 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark