MFR Recommended
MFR Recommended

Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.061" (1.55mm) | |
Jacket (Insulation) Thickness | 0.020" (0.51mm) | |
Length | 25.00' (7.62m) | |
Voltage | 600V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1330 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.89.98000 | kr.89.98 |
| 2 | kr.85.69500 | kr.171.39 |
| 3 | kr.83.26333 | kr.249.79 |
| 5 | kr.80.30800 | kr.401.54 |
| 7 | kr.78.40000 | kr.548.80 |
| 10 | kr.76.42900 | kr.764.29 |
| 25 | kr.71.55960 | kr.1,788.99 |
| 50 | kr.68.05240 | kr.3,402.62 |
| 100 | kr.64.68670 | kr.6,468.67 |
| Unit Price without VAT: | kr.89.98000 |
|---|---|
| Unit Price with VAT: | kr.112.47500 |









