1330-24-1-0500-002-1-TS is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


CNC Tech
In Stock: 9
Unit Price: kr.920.95000
Datasheet

MFR Recommended


CNC Tech
In Stock: 1.380
Unit Price: kr.5.83000
Datasheet
24 AWG Hook-Up Wire 19/0.0047" White 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1330-24-1-0500-002-1-TS

DigiKey Part Number
CN108W-100-ND
Manufacturer
Manufacturer Product Number
1330-24-1-0500-002-1-TS
Description
HOOK-UP STRND 24AWG WHT 100'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 19/0.0047" White 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.065" (1.65mm)
Series
Jacket (Insulation) Thickness
0.020" (0.51mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Discontinued at DigiKey
Voltage
600V
Cable Type
Operating Temperature
-80°C ~ 200°C
Wire Gauge
Jacket Color
Conductor Strand
19/0.0047"
Ratings
UL Style 1330
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1330-24-1-0500-002-1-SCNC Tech91175-1330-24-1-0500-002-1-S-NDkr.920.95000MFR Recommended
1330-24-1-0500-002-1-SCNC Tech1.3801175-1330-24-1-0500-002-1-S-DS-NDkr.5.83000MFR Recommended
Discontinued
This product is no longer carried by DigiKey. View Substitutes
Non-Cancelable/Non-Returnable
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.394.86000kr.394.86
3kr.370.97333kr.1,112.92
5kr.351.45200kr.1,757.26
10kr.336.26700kr.3,362.67
25kr.314.57040kr.7,864.26
50kr.299.38500kr.14,969.25
100kr.284.19870kr.28,419.87
Manufacturers Standard Package
Unit Price without VAT:kr.394.86000
Unit Price with VAT:kr.493.57500
Alternate Color
HOOK-UP STRND 24AWG BLK 100'
In-Stock: 7
Unit Price: kr.360.18000
HOOK-UP STRND 24AWG RED 100'
In-Stock: 0
Unit Price: kr.360.18000
HOOK-UP STRND 24AWG BLU 100'
In-Stock: 0
Unit Price: kr.394.86000
HOOK-UP STRND 24AWG GRN 100'
In-Stock: 2
Unit Price: kr.394.86000
Alternate Length
HOOK-UP STRND 24AWG WHT 25'
In-Stock: 2
Unit Price: kr.116.85000
HOOK-UP STRND 24AWG WHT 50'
In-Stock: 7
Unit Price: kr.197.49000
HOOK-UP STRND 24AWG WHITE
In-Stock: 0
Unit Price: kr.5.26000