
1330-20-1-0500-008-1-TS | |
|---|---|
DigiKey Part Number | 1330-20-1-0500-008-1-TS-ND |
Manufacturer | |
Manufacturer Product Number | 1330-20-1-0500-008-1-TS |
Description | HOOK-UP STRND 20AWG ORN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 7/0.0126" Orange 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.081" (2.06mm) |
Series | Jacket (Insulation) Thickness 0.020" (0.51mm) |
Packaging Spool | Length 500.0' (152.4m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -80°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/0.0126" | Ratings UL Style 1330 |
Conductor Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 4.000 | kr.2.05036 | kr.8,201.44 |
| Unit Price without VAT: | kr.2.05036 |
|---|---|
| Unit Price with VAT: | kr.2.56295 |






