20 AWG Hook-Up Wire 7/0.0126" Orange 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1330-20-1-0500-008-1-S

DigiKey Part Number
1175-1330-20-1-0500-008-1-S-ND
Manufacturer
Manufacturer Product Number
1330-20-1-0500-008-1-S
Description
UL1330, FEP INSULATED HOOK-UP WI
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 7/0.0126" Orange 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.081" (2.06mm)
Series
Jacket (Insulation) Thickness
0.020" (0.51mm)
Packaging
Spool
Length
500.0' (152.4m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-80°C ~ 200°C
Wire Gauge
Jacket Color
Conductor Strand
7/0.0126"
Ratings
UL Style 1330
Conductor Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Spool
QuantityUnit PriceExt Price
4.000kr.2.44363kr.9,774.52
Unit Price without VAT:kr.2.44363
Unit Price with VAT:kr.3.05454