
1330-20-1-0500-007-1-S | |
|---|---|
DigiKey Part Number | 1175-1330-20-1-0500-007-1-S-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1330-20-1-0500-007-1-S |
Description | UL1330, FEP INSULATED HOOK-FOOT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 7/0.0126" Green 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0126" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.081" (2.06mm) | |
Jacket (Insulation) Thickness | 0.020" (0.51mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1330 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | 500.0' (152.4m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.55000 | kr.7.55 |
| 5 | kr.6.73400 | kr.33.67 |
| 10 | kr.6.41800 | kr.64.18 |
| 25 | kr.6.01920 | kr.150.48 |
| 50 | kr.5.73140 | kr.286.57 |
| 100 | kr.5.45610 | kr.545.61 |
| Unit Price without VAT: | kr.7.55000 |
|---|---|
| Unit Price with VAT: | kr.9.43750 |


