
1330-20-1-0500-001-1-S | |
|---|---|
DigiKey Part Number | 1175-1330-20-1-0500-001-1-S-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1330-20-1-0500-001-1-S |
Description | UL1330, FEP INSULATED HOOK-FOOT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 7/0.0126" Black 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.081" (2.06mm) |
Series | Jacket (Insulation) Thickness 0.020" (0.51mm) |
Packaging Digi-Spool®, Continuous Spool | Length Enter Number of Feet in Order Quantity |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -80°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/0.0126" | Ratings UL Style 1330 |
Conductor Material | Spool Size 500.0' (152.4m) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | kr.7.67000 | kr.7.67 |
| 5 | kr.6.88600 | kr.34.43 |
| 10 | kr.6.56200 | kr.65.62 |
| 25 | kr.6.15000 | kr.153.75 |
| 50 | kr.5.85680 | kr.292.84 |
| 100 | kr.5.57480 | kr.557.48 |
| Unit Price without VAT: | kr.7.67000 |
|---|---|
| Unit Price with VAT: | kr.9.58750 |



