
1330-10-1-0100-006-1-TS | |
|---|---|
DigiKey Part Number | 1175-1330-10-1-0100-006-1-TS-ND |
Manufacturer | |
Manufacturer Product Number | 1330-10-1-0100-006-1-TS |
Description | UL1330, FEP INSULATED HOOK-UP WI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 41/0.0159" Brown 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/0.0159" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.157" (3.99mm) | |
Jacket (Insulation) Thickness | 0.020" (0.51mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | 200°C | |
Jacket Color | ||
Ratings | UL Style 1330 | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.17.08990 | kr.1,708.99 |
| 200 | kr.16.25175 | kr.3,250.35 |
| 300 | kr.15.77733 | kr.4,733.20 |
| 500 | kr.15.19582 | kr.7,597.91 |
| 700 | kr.14.82229 | kr.10,375.60 |
| 1.000 | kr.14.43439 | kr.14,434.39 |
| 2.500 | kr.13.47444 | kr.33,686.10 |
| Unit Price without VAT: | kr.17.08990 |
|---|---|
| Unit Price with VAT: | kr.21.36238 |


