
11047-26-1-0500-005-1-TS | |
|---|---|
DigiKey Part Number | 1175-11047-26-1-0500-005-1-TS-ND |
Manufacturer | |
Manufacturer Product Number | 11047-26-1-0500-005-1-TS |
Description | WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/0.0063" Blue 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.053" (1.35mm) |
Mfr | Jacket (Insulation) Thickness 0.009" (0.23mm) |
Packaging Spool | Length 500.0' (152.4m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -10°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/0.0063" | Ratings UL Style 11047 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6711 DB005 | Alpha Wire | 11 | 6711DB005-ND | kr.263.66000 | Similar |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | kr.1.00946 | kr.504.73 |
| 1.000 | kr.0.96057 | kr.960.57 |
| 1.500 | kr.0.93291 | kr.1,399.37 |
| 2.500 | kr.0.89899 | kr.2,247.47 |
| Unit Price without VAT: | kr.1.00946 |
|---|---|
| Unit Price with VAT: | kr.1.26183 |


