20 AWG Hook-Up Wire 21/0.0071" Black 600V 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11047-20-1-0500-001-1-TS

DigiKey Part Number
CN140B-50-ND
Manufacturer
Manufacturer Product Number
11047-20-1-0500-001-1-TS
Description
HOOK-UP STRND 20AWG BLK 50'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 21/0.0071" Black 600V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.071" (1.80mm)
Mfr
Jacket (Insulation) Thickness
0.009" (0.23mm)
Packaging
Spool
Length
50.00' (15.24m)
Part Status
Discontinued at DigiKey
Voltage
600V
Cable Type
Operating Temperature
-10°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
21/0.0071"
Ratings
UL Style 11047
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.103.66000kr.103.66
Manufacturers Standard Package
Unit Price without VAT:kr.103.66000
Unit Price with VAT:kr.129.57500
Alternate Color
HOOK-UP STRND 20AWG GRN 50'
In-Stock: 9
Unit Price: kr.111.71000
HOOK-UP STRND 20AWG BLU 50'
In-Stock: 1
Unit Price: kr.111.71000
HOOK-UP STRND 20AWG RED 50'
In-Stock: 4
Unit Price: kr.111.71000
HOOK-UP STRND 20AWG WHT 50'
In-Stock: 2
Unit Price: kr.111.71000
Alternate Length
HOOK-UP STRND 20AWG BLK 500'
In-Stock: 6
Unit Price: kr.828.96000
HOOK-UP STRND 20AWG BLK FOOT
In-Stock: 500
Unit Price: kr.5.52000
HOOK-UP STRND 20AWG BLK 100'
In-Stock: 13
Unit Price: kr.180.18000
HOOK-UP STRND 20AWG BLK 25'
In-Stock: 13
Unit Price: kr.57.44000