12 AWG Hook-Up Wire 19/0.0092" Red 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11047-12-1-0500-004-1-TS

DigiKey Part Number
1175-11047-12-1-0500-004-1-TS-ND
Manufacturer
Manufacturer Product Number
11047-12-1-0500-004-1-TS
Description
HOOK-UP STRND 12AWG RED
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 19/0.0092" Red 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.150" (3.81mm)
Mfr
Jacket (Insulation) Thickness
0.015" (0.38mm)
Packaging
Spool
Length
500.0' (152.4m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-10°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
19/0.0092"
Ratings
UL Style 11047
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Spool
LengthUnit Price (Per Foot)Ext Price
4.000kr.10.17630kr.40,705.20
Unit Price without VAT:kr.10.17630
Unit Price with VAT:kr.12.72038
Alternate Color
HOOK-UP STRND 12AWG BLUE
In-Stock: 0
Unit Price: kr.10.17630
HOOK-UP STRND 12AWG BLACK
In-Stock: 0
Unit Price: kr.10.17630
HOOK-UP STRND 12AWG GREEN
In-Stock: 0
Unit Price: kr.10.17630
HOOK-UP STRND 12AWG YELLOW
In-Stock: 0
Unit Price: kr.10.17630
HOOK-UP STRND 12AWG WHITE
In-Stock: 0
Unit Price: kr.10.17630