
11047-10-1-0500-001-1-TS | |
|---|---|
DigiKey Part Number | 1175-11047-10-1-0500-001-1-TS-ND |
Manufacturer | |
Manufacturer Product Number | 11047-10-1-0500-001-1-TS |
Description | HOOK-UP STRND 10AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 19/0.0092" Black 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0092" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.090" (2.29mm) | |
Jacket (Insulation) Thickness | 0.009" (0.23mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11047 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.11.86477 | kr.47,459.08 |
| Unit Price without VAT: | kr.11.86477 |
|---|---|
| Unit Price with VAT: | kr.14.83096 |






