
10981-22-1-2000-002-1-TD | |
|---|---|
DigiKey Part Number | 1175-10981-22-1-2000-002-1-TD-ND |
Manufacturer | |
Manufacturer Product Number | 10981-22-1-2000-002-1-TD |
Description | WIRE |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire Solid White 300V 2000.0' (609.6m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.044" (1.12mm) | |
Jacket (Insulation) Thickness | 0.009" (0.23mm) | |
Length | 2000.0' (609.6m) | |
Voltage | 300V | |
Operating Temperature | 80°C | |
Jacket Color | ||
Ratings | UL Style 10981 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.71063 | kr.1,421.26 |
| 4.000 | kr.0.67577 | kr.2,703.08 |
| 6.000 | kr.0.65603 | kr.3,936.18 |
| 10.000 | kr.0.63185 | kr.6,318.50 |
| 14.000 | kr.0.61631 | kr.8,628.34 |
| 20.000 | kr.0.60018 | kr.12,003.60 |
| 50.000 | kr.0.56026 | kr.28,013.00 |
| 100.000 | kr.0.54398 | kr.54,398.00 |
| Unit Price without VAT: | kr.0.71063 |
|---|---|
| Unit Price with VAT: | kr.0.88829 |


