
10981-22-1-2000-001-1-TD | |
|---|---|
DigiKey Part Number | 1175-10981-22-1-2000-001-1-TD-DS-ND |
Manufacturer | |
Manufacturer Product Number | 10981-22-1-2000-001-1-TD |
Description | WIRE 22AWG BLACK SOLID FEET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire Solid Black 300V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.044" (1.12mm) | |
Jacket (Insulation) Thickness | 0.009" (0.23mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 300V | |
Operating Temperature | 80°C | |
Jacket Color | ||
Ratings | UL Style 10981 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | 2000.0' (609.6m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 5 | kr.3.49600 | kr.17.48 |
| 10 | kr.3.32800 | kr.33.28 |
| 25 | kr.3.11920 | kr.77.98 |
| 50 | kr.2.97080 | kr.148.54 |
| 100 | kr.2.82830 | kr.282.83 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |







