HOOK-UP SOLID WHITE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10981-20-1-2000-002-1-TD

DigiKey Part Number
1175-10981-20-1-2000-002-1-TD-DS-ND
Manufacturer
Manufacturer Product Number
10981-20-1-2000-002-1-TD
Description
WIRE 20AWG WHITE SOLID FEET
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire Solid White 300V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.051" (1.30mm)
Jacket (Insulation) Thickness
0.009" (0.23mm)
Length
Enter Number of Feet in Order Quantity
Voltage
300V
Operating Temperature
80°C
Jacket Color
Ratings
UL Style 10981
Features
-
Spool Size
2000.0' (609.6m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.620
Check for Additional Incoming Stock
All prices are in DKK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1kr.4.29000kr.4.29
2kr.4.06500kr.8.13
3kr.3.96667kr.11.90
5kr.3.82800kr.19.14
7kr.3.74000kr.26.18
10kr.3.64800kr.36.48
25kr.3.42000kr.85.50
50kr.3.25640kr.162.82
100kr.3.10020kr.310.02
Manufacturers Standard Package
Unit Price without VAT:kr.4.29000
Unit Price with VAT:kr.5.36250
Alternate Color
WIRE 20AWG RED SOLID FEET
In-Stock: 7442
Unit Price: kr.4.29000
WIRE 20AWG BLACK SOLID FEET
In-Stock: 7587
Unit Price: kr.4.29000