18 AWG Hook-Up Wire Solid Red 300V 2000.0' (609.6m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10981-18-1-2000-004-1-TD

DigiKey Part Number
1175-10981-18-1-2000-004-1-TD-ND
1175-10981-18-1-2000-004-1-TD-DS-ND
Manufacturer
Manufacturer Product Number
10981-18-1-2000-004-1-TD
Description
WIRE 18AWG RED SOLID FEET
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire Solid Red 300V 2000.0' (609.6m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.059" (1.50mm)
Mfr
Jacket (Insulation) Thickness
0.009" (0.23mm)
Packaging
Spool
Digi-Spool®, Continuous Spool
Length
2000.0' (609.6m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
80°C
Wire Gauge
Jacket Color
Conductor Strand
Solid
Ratings
UL Style 10981
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.395 Feet
Check for Additional Incoming Stock
All prices are in DKK
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
1kr.4.82000kr.4.82
5kr.4.31200kr.21.56
10kr.4.10200kr.41.02
25kr.3.84720kr.96.18
50kr.3.66320kr.183.16
100kr.3.48830kr.348.83
Manufacturers Standard Package
Spool
LengthUnit Price (Per Foot)Ext Price
2.000kr.1.21706kr.2,434.12
4.000kr.1.15697kr.4,627.88
6.000kr.1.12296kr.6,737.76
10.000kr.1.08126kr.10,812.60
14.000kr.1.05447kr.14,762.58
20.000kr.1.02665kr.20,533.00
Unit Price without VAT:kr.4.82000
Unit Price with VAT:kr.6.02500
Alternate Color
WIRE
In-Stock: 15395
Unit Price: kr.4.82000
WIRE
In-Stock: 15612
Unit Price: kr.4.82000