
1072M12-08-1-1-RA-00050 | |
|---|---|
DigiKey Part Number | 1175-1072M12-08-1-1-RA-00050-ND |
Manufacturer | |
Manufacturer Product Number | 1072M12-08-1-1-RA-00050 |
Description | CBL 8POS RCPT RA TO WIRE 1.64' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle, Right Angle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 8 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.85.25000 | kr.85.25 |
| 10 | kr.72.44800 | kr.724.48 |
| 25 | kr.67.90640 | kr.1,697.66 |
| 50 | kr.64.66560 | kr.3,233.28 |
| 100 | kr.61.57950 | kr.6,157.95 |
| 250 | kr.57.72696 | kr.14,431.74 |
| 500 | kr.54.97446 | kr.27,487.23 |
| 1.000 | kr.52.35392 | kr.52,353.92 |
| Unit Price without VAT: | kr.85.25000 |
|---|---|
| Unit Price with VAT: | kr.106.56250 |


