
1072M12-05-1-4-S-00200 | |
|---|---|
DigiKey Part Number | 1175-1072M12-05-1-4-S-00200-ND |
Manufacturer | |
Manufacturer Product Number | 1072M12-05-1-4-S-00200 |
Description | CIRC CBL 5POS RCPT TO WIRE 6.56' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer CNC Tech | Length 6.56' (2.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 5 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation D | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.79.82000 | kr.79.82 |
| 10 | kr.67.82500 | kr.678.25 |
| 25 | kr.63.57760 | kr.1,589.44 |
| 50 | kr.60.54060 | kr.3,027.03 |
| 100 | kr.57.65150 | kr.5,765.15 |
| 250 | kr.54.04468 | kr.13,511.17 |
| 500 | kr.51.46736 | kr.25,733.68 |
| 1.000 | kr.49.01397 | kr.49,013.97 |
| Unit Price without VAT: | kr.79.82000 |
|---|---|
| Unit Price with VAT: | kr.99.77500 |


