
1072M12-05-1-4-RA-00100 | |
|---|---|
DigiKey Part Number | 1175-1072M12-05-1-4-RA-00100-ND |
Manufacturer | |
Manufacturer Product Number | 1072M12-05-1-4-RA-00100 |
Description | CBL 5POS RCPT RA TO WIRE 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer CNC Tech | Length 3.28' (1.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle, Right Angle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 5 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation D | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.68.47000 | kr.68.47 |
| 10 | kr.58.20100 | kr.582.01 |
| 25 | kr.54.55680 | kr.1,363.92 |
| 50 | kr.51.95120 | kr.2,597.56 |
| 100 | kr.49.47170 | kr.4,947.17 |
| 250 | kr.46.37556 | kr.11,593.89 |
| 500 | kr.44.16418 | kr.22,082.09 |
| 1.000 | kr.42.05880 | kr.42,058.80 |
| Unit Price without VAT: | kr.68.47000 |
|---|---|
| Unit Price with VAT: | kr.85.58750 |


