
1072F12-04-2-1-RA-00150 | |
|---|---|
DigiKey Part Number | 1175-1072F12-04-2-1-RA-00150-ND |
Manufacturer | |
Manufacturer Product Number | 1072F12-04-2-1-RA-00150 |
Description | CBL 4POS PLUG RA TO WIRE 4.92' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 4.92' (1.50m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug, Right Angle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 4.92' (1.50m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.92.36000 | kr.92.36 |
| 10 | kr.78.50300 | kr.785.03 |
| 25 | kr.73.58680 | kr.1,839.67 |
| 50 | kr.70.07400 | kr.3,503.70 |
| 100 | kr.66.72980 | kr.6,672.98 |
| 250 | kr.62.55492 | kr.15,638.73 |
| 500 | kr.59.57220 | kr.29,786.10 |
| 1.000 | kr.56.73278 | kr.56,732.78 |
| Unit Price without VAT: | kr.92.36000 |
|---|---|
| Unit Price with VAT: | kr.115.45000 |







