
1072F12-04-2-1-RA-00100 | |
|---|---|
DigiKey Part Number | 1175-1072F12-04-2-1-RA-00100-ND |
Manufacturer | |
Manufacturer Product Number | 1072F12-04-2-1-RA-00100 |
Description | CBL 4POS PLUG RA TO WIRE 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug, Right Angle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.84.30000 | kr.84.30 |
| 10 | kr.71.66000 | kr.716.60 |
| 25 | kr.67.17040 | kr.1,679.26 |
| 50 | kr.63.96340 | kr.3,198.17 |
| 100 | kr.60.91120 | kr.6,091.12 |
| 250 | kr.57.10004 | kr.14,275.01 |
| 500 | kr.54.37750 | kr.27,188.75 |
| 1.000 | kr.51.78537 | kr.51,785.37 |
| Unit Price without VAT: | kr.84.30000 |
|---|---|
| Unit Price with VAT: | kr.105.37500 |


