
105-1032-RE-B0150 | |
|---|---|
DigiKey Part Number | 1175-2091-ND |
Manufacturer | |
Manufacturer Product Number | 105-1032-RE-B0150 |
Description | CBL USB2.0 A PLUG TO C PLG 4.92' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to C Male 4.92' (1.50m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 4.92' (1.50m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Red | |
Features | Data Transfer and Charge, Reversible | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.68.54000 | kr.68.54 |
| 10 | kr.58.24600 | kr.582.46 |
| 30 | kr.53.89833 | kr.1,616.95 |
| 50 | kr.51.99060 | kr.2,599.53 |
| 100 | kr.49.50910 | kr.4,950.91 |
| 250 | kr.46.41084 | kr.11,602.71 |
| 500 | kr.44.19740 | kr.22,098.70 |
| 1.000 | kr.42.09031 | kr.42,090.31 |
| Unit Price without VAT: | kr.68.54000 |
|---|---|
| Unit Price with VAT: | kr.85.67500 |

