
| 10368-32-1-0500-011-1-TS | |
|---|---|
| DigiKey Part Number | 1175-10368-32-1-0500-011-1-TS-DS-ND | 
| Manufacturer | |
| Manufacturer Product Number | 10368-32-1-0500-011-1-TS | 
| Description | HOOK-UP STRND 32AWG GRN/YEL FEET | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 32 AWG Hook-Up Wire 7/0.0039" Green, Yellow 300V Enter Number of Feet in Order Quantity | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Digi-Spool®, Continuous Spool | |
| Part Status | Active | |
| Cable Type | ||
| Wire Gauge | ||
| Conductor Strand | 7/0.0039" | |
| Conductor Material | ||
| Jacket (Insulation) Material | ||
| Jacket (Insulation) Diameter | 0.030" (0.76mm) | |
| Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
| Length | Enter Number of Feet in Order Quantity | |
| Voltage | 300V | |
| Operating Temperature | -10°C ~ 105°C | |
| Jacket Color | ||
| Ratings | UL Style 10368 | |
| Features | Oil Resistant | |
| Spool Size | 500.0' (152.4m) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.2.38682 | kr.9,547.28 | 
| Unit Price without VAT: | kr.2.38682 | 
|---|---|
| Unit Price with VAT: | kr.2.98353 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark