26 AWG Hook-Up Wire 7/0.0063" Yellow 300V 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10368-26-1-0500-003-1-TS

DigiKey Part Number
CN401Y-50-ND
Manufacturer
Manufacturer Product Number
10368-26-1-0500-003-1-TS
Description
HOOK-UP STRND 26AWG 300V YEL 50'
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/0.0063" Yellow 300V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.041" (1.04mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
50.00' (15.24m)
Part Status
Discontinued at DigiKey
Voltage
300V
Cable Type
Operating Temperature
-10°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
7/0.0063"
Ratings
UL Style 10368
Conductor Material
Features
Oil Resistant
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.64.86000kr.64.86
2kr.61.72000kr.123.44
5kr.57.65600kr.288.28
10kr.54.85400kr.548.54
20kr.52.36200kr.1,047.24
50kr.48.93460kr.2,446.73
100kr.46.75240kr.4,675.24
200kr.44.25890kr.8,851.78
500kr.41.45384kr.20,726.92
Manufacturers Standard Package
Unit Price without VAT:kr.64.86000
Unit Price with VAT:kr.81.07500
Alternate Color
HOOK-UP STRND 26AWG 300V BLK 50'
In-Stock: 0
Unit Price: kr.63.02000
HOOK-UP STRND 26AWG 300V WHT 50'
In-Stock: 0
Unit Price: kr.63.02000
HOOK-UP STRND 26AWG 300V RED 50'
In-Stock: 1
Unit Price: kr.63.02000
HOOK-UP STRND 26AWG 300V BLU 50'
In-Stock: 4
Unit Price: kr.63.02000
HOOK-UP STRND 26AWG 300V BRN 50'
In-Stock: 5
Unit Price: kr.64.86000
Alternate Length
HOOK-UP STRND 26AWG YELLOW
In-Stock: 3493
Unit Price: kr.4.18000
HOOK-UP STRND 26AWG 300V YEL 25'
In-Stock: 0
Unit Price: kr.36.26000
HOOK-UP STRND 26AWG YEL 100'
In-Stock: 2
Unit Price: kr.101.82000