USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

103-1092-BL-00100

DigiKey Part Number
1175-1782-ND
Manufacturer
Manufacturer Product Number
103-1092-BL-00100
Description
CABLE A PLUG TO MCR B PLUG 3.28'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Transfer Rate
5Gbps
Mfr
Wire Gauge
24 AWG, 28 AWG, 28 AWG
Packaging
Box
Shielding
Shielded
Part Status
Active
Color
Black
Configuration
Features
Data Transfer and Charge
Length
3.28' (1.00m)
Base Product Number
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 257
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.65.18000kr.65.18
10kr.55.36700kr.553.67
30kr.51.23133kr.1,536.94
50kr.49.41780kr.2,470.89
100kr.47.05870kr.4,705.87
250kr.44.11372kr.11,028.43
500kr.42.00986kr.21,004.93
1.000kr.40.00699kr.40,006.99
Manufacturers Standard Package
Unit Price without VAT:kr.65.18000
Unit Price with VAT:kr.81.47500