
102-1102-BL-00300 | |
|---|---|
DigiKey Part Number | 1175-1135-ND |
Manufacturer | |
Manufacturer Product Number | 102-1102-BL-00300 |
Description | CBL USB2.0 MCR A PLUG-MCR B PLUG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable Micro A Male to Micro B Male 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 480Mbps |
Mfr | Wire Gauge 28 AWG, 28 AWG |
Packaging Box | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
Length 9.84' (3.00m) | Base Product Number |
Specifications USB 2.0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AK67501-3 | Assmann WSW Components | 2 | AE10352-ND | kr.56.34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.52.61460 | kr.5,261.46 |
| Unit Price without VAT: | kr.52.61460 |
|---|---|
| Unit Price with VAT: | kr.65.76825 |






