USB 2.0 Cable B Male to Cable (Round) 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

102-1043-BL-00100

DigiKey Part Number
1175-1413-ND
Manufacturer
Manufacturer Product Number
102-1043-BL-00100
Description
CBL USB2.0 B PLUG TO OPEN 3.28'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable B Male to Cable (Round) 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Transfer Rate
480Mbps
Mfr
Wire Gauge
28 AWG, 28 AWG
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Black
Configuration
Features
Data Transfer and Charge
Length
3.28' (1.00m)
Base Product Number
Specifications
USB 2.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.541
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.41.99000kr.41.99
10kr.35.67800kr.356.78
30kr.33.01367kr.990.41
50kr.31.84360kr.1,592.18
100kr.30.32310kr.3,032.31
250kr.28.42500kr.7,106.25
500kr.27.06918kr.13,534.59
1.000kr.25.77814kr.25,778.14
2.500kr.24.16629kr.60,415.72
Manufacturers Standard Package
Unit Price without VAT:kr.41.99000
Unit Price with VAT:kr.52.48750
Alternate Length
CBL USB2.0 B PLUG TO OPEN 6.56'
In-Stock: 0
Unit Price: kr.44.36000