
102-1043-BE-00100 | |
|---|---|
DigiKey Part Number | 1175-1419-ND |
Manufacturer | |
Manufacturer Product Number | 102-1043-BE-00100 |
Description | CBL USB2.0 B PLUG TO OPEN 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable B Male to Cable (Round) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 480Mbps |
Mfr | Wire Gauge 28 AWG, 28 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Beige |
Configuration | Features Data Transfer and Charge |
Length 3.28' (1.00m) | Base Product Number |
Specifications USB 2.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.99000 | kr.41.99 |
| 10 | kr.35.67800 | kr.356.78 |
| 30 | kr.33.01367 | kr.990.41 |
| 50 | kr.31.84360 | kr.1,592.18 |
| 100 | kr.30.32310 | kr.3,032.31 |
| 250 | kr.28.42500 | kr.7,106.25 |
| 500 | kr.27.06918 | kr.13,534.59 |
| 1.000 | kr.25.77814 | kr.25,778.14 |
| 2.500 | kr.24.16629 | kr.60,415.72 |
| Unit Price without VAT: | kr.41.99000 |
|---|---|
| Unit Price with VAT: | kr.52.48750 |


