
1015-22-1-2000-004-1-TD | |
---|---|
DigiKey Part Number | 1175-1015-22-1-2000-004-1-TD-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1015-22-1-2000-004-1-TD |
Description | WIRE 22AWG RED SOLID FEET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire Solid Red 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.089" (2.26mm) | |
Jacket (Insulation) Thickness | 0.031" (0.80mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | 105°C | |
Jacket Color | ||
Ratings | UL Style 1015 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | 2000.0' (609.6m) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.57000 | $0.57 |
2 | $0.54000 | $1.08 |
3 | $0.52667 | $1.58 |
5 | $0.50800 | $2.54 |
7 | $0.49571 | $3.47 |
10 | $0.48400 | $4.84 |
25 | $0.45360 | $11.34 |
50 | $0.43200 | $21.60 |
100 | $0.41140 | $41.14 |
Unit Price without VAT: | $0.57000 |
---|---|
Unit Price with VAT: | $0.71250 |

