
101-1020-BE-00500 | |
|---|---|
DigiKey Part Number | 1175-1038-ND |
Manufacturer | |
Manufacturer Product Number | 101-1020-BE-00500 |
Description | CBL USB1.1 A PLUG-A PLUG 16.4' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 1.1 (USB 1.0) Cable A Male to A Male 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 12Mbps |
Mfr | Wire Gauge 24 AWG, 28 AWG |
Packaging Box | Shielding Shielded |
Part Status Active | Color Beige |
Configuration | Features Data Transfer and Charge |
Length 16.40' (5.00m) | Base Product Number |
Specifications USB 1.1 (USB 1.0) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AK670-5 | Assmann WSW Components | 0 | AE1453-ND | kr.3.42780 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.65.77000 | kr.65.77 |
| 10 | kr.55.87000 | kr.558.70 |
| 25 | kr.52.36720 | kr.1,309.18 |
| 50 | kr.49.86600 | kr.2,493.30 |
| 100 | kr.47.48590 | kr.4,748.59 |
| 250 | kr.44.51436 | kr.11,128.59 |
| 500 | kr.42.39176 | kr.21,195.88 |
| 1.000 | kr.40.37069 | kr.40,370.69 |
| Unit Price without VAT: | kr.65.77000 |
|---|---|
| Unit Price with VAT: | kr.82.21250 |





