New Product
HOOK-UP SOLID WHITE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1007-20-1-2000-002-1-TD

DigiKey Part Number
1175-1007-20-1-2000-002-1-TD-ND
Manufacturer
Manufacturer Product Number
1007-20-1-2000-002-1-TD
Description
WIRE
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire Solid White 300V 2000.0' (609.6m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.065" (1.65mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
2000.0' (609.6m)
Voltage
300V
Operating Temperature
80°C
Jacket Color
Ratings
UL Style 1007
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Spool
QuantityUnit PriceExt Price
2.000kr.0.67651kr.1,353.02
4.000kr.0.64332kr.2,573.28
6.000kr.0.62455kr.3,747.30
10.000kr.0.60155kr.6,015.50
14.000kr.0.58677kr.8,214.78
20.000kr.0.57142kr.11,428.40
50.000kr.0.53344kr.26,672.00
100.000kr.0.51600kr.51,600.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.67651
Unit Price with VAT:kr.0.84564
Alternate Length
WIRE 20AWG WHITE SOLID FEET
In-Stock: 6091
Unit Price: kr.3.81000