New Product
24 AWG Hook-Up Wire 7/0.0079" Green 30V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10064-24-1-0500-007-1-TS

DigiKey Part Number
1175-10064-24-1-0500-007-1-TS-ND
1175-10064-24-1-0500-007-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
10064-24-1-0500-007-1-TS
Description
WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/0.0079" Green 30V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.031" (0.79mm)
Mfr
Jacket (Insulation) Thickness
0.004" (0.09mm)
Packaging
Spool
Digi-Spool®, Continuous Spool
Length
500.0' (152.4m)
Part Status
Active
Voltage
30V
Cable Type
Operating Temperature
105°C
Wire Gauge
Jacket Color
Conductor Strand
7/0.0079"
Ratings
UL Style 10064
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.411 Feet
Check for Additional Incoming Stock
All prices are in DKK
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
1kr.5.14000kr.5.14
5kr.4.60200kr.23.01
10kr.4.38700kr.43.87
25kr.4.11320kr.102.83
50kr.3.91680kr.195.84
100kr.3.72860kr.372.86
Spool
LengthUnit Price (Per Foot)Ext Price
500kr.1.65626kr.828.13
1.000kr.1.57555kr.1,575.55
1.500kr.1.52997kr.2,294.95
2.500kr.1.47402kr.3,685.05
3.500kr.1.43813kr.5,033.45
5.000kr.1.40084kr.7,004.20
Manufacturers Standard Package
Unit Price without VAT:kr.5.14000
Unit Price with VAT:kr.6.42500
Alternate Color
WIRE
In-Stock: 5889
Unit Price: kr.5.14000
HOOK-UP STRND 24AWG 30V BRN FEET
In-Stock: 5060
Unit Price: kr.5.14000
HOOK-UP STRND 24AWG 30V BLK FEET
In-Stock: 23019
Unit Price: kr.5.14000
HOOK-UP STRND 24AWG 30V RED FEET
In-Stock: 6681
Unit Price: kr.5.14000
WIRE
In-Stock: 8291
Unit Price: kr.5.26000