
10064-26-1-0500-012-1-TS | |
|---|---|
DigiKey Part Number | 1175-10064-26-1-0500-012-1-TS-ND |
Manufacturer | |
Manufacturer Product Number | 10064-26-1-0500-012-1-TS |
Description | HOOK-UP STRND 26AWG 30V GRY FEET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/0.0050" Gray 30V Enter Number of Feet in Order Quantity |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0050" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.027" (0.69mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 30V | |
Operating Temperature | 105°C | |
Jacket Color | ||
Ratings | UL Style 10064 | |
Features | - | |
Spool Size | 500.0' (152.4m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.62427 | kr.10,497.08 |
| Unit Price without VAT: | kr.2.62427 |
|---|---|
| Unit Price with VAT: | kr.3.28034 |

