


1002-016-01101-TR | |
|---|---|
DigiKey Part Number | 1175-1002-016-01101-TR-ND - Tape & Reel (TR) 1175-1002-016-01101-CT-ND - Cut Tape (CT) 1175-1002-016-01101-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1002-016-01101-TR |
Description | USB 2.0, 4P, A/M, ULTRA FLAT, 30 |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Plug Connector 4 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Plug | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | 30VAC/DC | |
Shielding | Unshielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.95000 | kr.9.95 |
| 10 | kr.8.47000 | kr.84.70 |
| 25 | kr.7.94040 | kr.198.51 |
| 50 | kr.7.55980 | kr.377.99 |
| 100 | kr.7.19780 | kr.719.78 |
| 250 | kr.6.74704 | kr.1,686.76 |
| Unit Price without VAT: | kr.9.95000 |
|---|---|
| Unit Price with VAT: | kr.12.43750 |

