1002-002-01100-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1002-002-01100-TR

DigiKey Part Number
1175-1002-002-01100-TR-ND - Tape & Reel (TR)
1175-1002-002-01100-CT-ND - Cut Tape (CT)
1175-1002-002-01100-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1002-002-01100-TR
Description
USB 2.0 SOCKET W/KINK SMD TYPE 3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
4
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-40°C ~ 105°C
Number of Ports
1
Current Rating (Amps)
1.5A
Voltage - Rated
30VAC/DC
Shielding
Unshielded
Contact Finish
Gold
Shell/Shielding Material
Brass
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.861
Check for Additional Incoming Stock
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$0.80655$161.31
400$0.76800$307.20
600$0.74633$447.80
1.000$0.71991$719.91
1.400$0.70301$984.21
2.000$0.68555$1,371.10
5.000$0.64265$3,213.25
10.000$0.61200$6,120.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.98000$0.98
10$0.83400$8.34
25$0.78120$19.53
50$0.74380$37.19
100$0.70820$70.82
Digi-Reel®
QuantityUnit PriceExt Price
1$1.08000$1.08
10$0.91600$9.16
25$0.87800$21.95
50$0.85960$42.98
100$0.82210$82.21
* All Digi-Reel orders will add a $7.00 reeling fee.
Unit Price without VAT:$0.98000
Unit Price with VAT:$1.22500