Similar




1001-008-01001 | |
|---|---|
DigiKey Part Number | 1175-1005-ND |
Manufacturer | |
Manufacturer Product Number | 1001-008-01001 |
Description | CONN RCPT USB1.1 TYPEA 4POS R/A |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 1.1 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1001-008-01001 Models |
Category | Termination Solder |
Manufacturer CNC Tech | Features Board Lock |
Packaging Tray | Number of Ports 1 |
Part Status Obsolete | Current Rating (Amps) 1A |
Connector Type USB-A (USB TYPE-A) | Voltage - Rated 30VDC |
Number of Contacts 4 | Shell/Shielding Material Brass |
Gender Receptacle | Material Flammability Rating UL94 V-0 |
Specifications USB 1.1 | Insulation Color Black |
Mounting Type Through Hole, Right Angle | Base Product Number |
Mounting Feature Vertical, Flag |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1002-014-01000 | CNC Tech | 14.782 | 1175-1019-ND | kr.10.78000 | Similar |


