RF Amplifier IC 802.16d/e WiMax 3.3GHz ~ 3.8GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGA-333840-02

DigiKey Part Number
2032-MGA-333840-02TR-ND - Tape & Reel (TR)
2032-MGA-333840-02CT-ND - Cut Tape (CT)
2032-MGA-333840-02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MGA-333840-02
Description
IC AMP 802.16D/E WIMAX 3.8GHZ
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 802.16d/e WiMax 3.3GHz ~ 3.8GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CML Micro
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
3.3GHz ~ 3.8GHz
P1dB
33dBm
Gain
12dB
Noise Figure
-
RF Type
802.16d/e WiMax
Voltage - Supply
28V
Current - Supply
400mA
Test Frequency
3.3GHz ~ 3.8GHz
Mounting Type
Surface Mount
Package / Case
10-SMD, No Lead
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1,447.33000kr.1,447.33
10kr.1,318.87000kr.13,188.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.632.67150kr.63,267.15
Manufacturers Standard Package
Unit Price without VAT:kr.1,447.33000
Unit Price with VAT:kr.1,809.16250