
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Data Format | FSK, V.23 | |
Baud Rates | 1.2k | |
Voltage - Supply | 3V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.46.40000 | kr.46,400.00 |
| Unit Price without VAT: | kr.46.40000 |
|---|---|
| Unit Price with VAT: | kr.58.00000 |


