
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Demodulator | |
Frequency | 20MHz ~ 300MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CMX973 | |
Note | - | |
RF Type | - | |
RF Frequency | 20MHz ~ 300MHz | |
Function | Demodulator | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.895.28800 | kr.4,476.44 |
| Unit Price without VAT: | kr.895.28800 |
|---|---|
| Unit Price with VAT: | kr.1,119.11000 |



