EV9700
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV9700

DigiKey Part Number
2032-1123-ND
Manufacturer
Manufacturer Product Number
EV9700
Description
CMX970 EVALUATION KIT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
CMX970 - Demodulator 20MHz ~ 300MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CML Micro
Series
-
Packaging
Box
Part Status
Active
Type
Demodulator
Frequency
20MHz ~ 300MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
CMX970
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
5kr.578.91800kr.2,894.59
Unit Price without VAT:kr.578.91800
Unit Price with VAT:kr.723.64750