2.4k Modem V.21, V.22, V.23, V.32, Bell 103, Bell 202, FSK 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMX869BD2-TR1K

DigiKey Part Number
2032-CMX869BD2-TR1KTR-ND - Tape & Reel (TR)
2032-CMX869BD2-TR1KCT-ND - Cut Tape (CT)
2032-CMX869BD2-TR1KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMX869BD2-TR1K
Description
LOW POWER V.32 BIS MODEM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.4k Modem V.21, V.22, V.23, V.32, Bell 103, Bell 202, FSK 24-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CML Micro
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Data Format
V.21, V.22, V.23, V.32, Bell 103, Bell 202, FSK
Baud Rates
2.4k
Voltage - Supply
3V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.491
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.96.94000kr.96.94
10kr.76.61900kr.766.19
25kr.71.54320kr.1,788.58
100kr.66.05840kr.6,605.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.60.38254kr.60,382.54
Manufacturers Standard Package
Unit Price without VAT:kr.96.94000
Unit Price with VAT:kr.121.17500