2.4k Modem V.21, V.22, V.23, Bell 103, Bell 202, FSK 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMX868AD2

DigiKey Part Number
2032-1096-ND
Manufacturer
Manufacturer Product Number
CMX868AD2
Description
V.22BIS MODEM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.4k Modem V.21, V.22, V.23, Bell 103, Bell 202, FSK 24-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CML Micro
Series
-
Packaging
Tube
Part Status
Active
Data Format
V.21, V.22, V.23, Bell 103, Bell 202, FSK
Baud Rates
2.4k
Voltage - Supply
2.7V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 213
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.52.98000kr.52.98
25kr.51.31160kr.1,282.79
100kr.46.61750kr.4,661.75
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.52.98000
Unit Price with VAT:kr.66.22500