
CMX7143L4-TR1K | |
|---|---|
DigiKey Part Number | 2032-CMX7143L4-TR1KTR-ND - Tape & Reel (TR) 2032-CMX7143L4-TR1KCT-ND - Cut Tape (CT) 2032-CMX7143L4-TR1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMX7143L4-TR1K |
Description | MULTI-MODE WIRELSS DATA MODEM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20k Modem FSK 48-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Data Format | FSK | |
Baud Rates | 20k | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.144.97203 | kr.144,972.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.211.46000 | kr.211.46 |
| 10 | kr.184.78700 | kr.1,847.87 |
| 25 | kr.175.55200 | kr.4,388.80 |
| 100 | kr.163.52640 | kr.16,352.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.211.46000 | kr.211.46 |
| 10 | kr.184.78700 | kr.1,847.87 |
| 25 | kr.175.55200 | kr.4,388.80 |
| 100 | kr.162.89600 | kr.16,289.60 |
| 250 | kr.155.32876 | kr.38,832.19 |
| Unit Price without VAT: | kr.211.46000 |
|---|---|
| Unit Price with VAT: | kr.264.32500 |


